Eaton xEffect Series Residual Current Circuit Breaker, 16A, 2-Pole, 300 mA, Type F, 500 A 240V ac
- RS Stock No.:
- 248-938
- Mfr. Part No.:
- 187395 FRCMM-16/2/03-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,174.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,174.12 |
*price indicative
- RS Stock No.:
- 248-938
- Mfr. Part No.:
- 187395 FRCMM-16/2/03-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | RoHS IECEN 64 EN45545 IEC 617 IECEN 61008 | |
| Terminal Type | Twin-Purpose Terminal | |
| Height | 80mm | |
| Depth | 76mm | |
| Width | 35mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 240V ac | |
| Break Time | 40 ms | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Standards/Approvals RoHS IECEN 64 EN45545 IEC 617 IECEN 61008 | ||
Terminal Type Twin-Purpose Terminal | ||
Height 80mm | ||
Depth 76mm | ||
Width 35mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 240V ac | ||
Break Time 40 ms | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is an advanced residual current circuit breaker designed to provide exceptional safety and reliability in both industrial and commercial settings. With its ability to handle a voltage rating of up to 240V AC and a fault current rating of 300mA, this device ensures optimal protection against electrical faults. It features a two-pole configuration, making it suitable for various applications where selective switch-off is essential. The robust design encompasses a compact build that fits easily onto standard DIN rails, while its exceptional thermal stability guarantees a lifespan of up to 4000 electrical operations. In addition, its IP20 protection degree signifies reliability in environments where dust and moisture could pose risks. This RCCB not only meets the stringent RoHS and IEC/EN standards, but it also boasts impressive electrical and mechanical resilience, making it a trusted choice for safety-conscious installations.
Offers pulse-current sensitivity for enhanced protection
Features delayed tripping time to allow selective turn-offs in critical situations
Innovative design allows for installation in confined spaces
The white/blue status indication provides clear visibility of operational status
Achieves high resistance to thermal and electrical stress, ensuring long-term reliability
Designed to maintain performance across a wide temperature range
Meets rigorous corrosion resistance standards for durability
Compatible with a variety of wiring configurations for versatile applications
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
