Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA 305V ac
- RS Stock No.:
- 120-295
- Mfr. Part No.:
- 167120 FRCMM-40/2/003-G/A-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,735.49
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,735.49 |
*price indicative
- RS Stock No.:
- 120-295
- Mfr. Part No.:
- 167120 FRCMM-40/2/003-G/A-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | xEffect - FRCmM-NA | |
| Range | xEffect - Industrial Switchgear | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Standards/Approvals | UL 105 IECEN 61008 EN45545 IEC 617 | |
| Width | 70mm | |
| Depth | 76mm | |
| Height | 80mm | |
| Rated AC Voltage | 305V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series xEffect - FRCmM-NA | ||
Range xEffect - Industrial Switchgear | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Standards/Approvals UL 105 IECEN 61008 EN45545 IEC 617 | ||
Width 70mm | ||
Depth 76mm | ||
Height 80mm | ||
Rated AC Voltage 305V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.03 A and is UL listed.
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
10000 operations mechanical lifespan
Related links
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 300 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole Type A 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole, 30 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole, 300 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 30 mA 132V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 30 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 30 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole Type A 305V ac
