RS PRO RSK2 Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type AC, 500 A 400V
- RS Stock No.:
- 755-727
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR401.96
FREE delivery for orders over RM 150.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR401.96 |
*price indicative
- RS Stock No.:
- 755-727
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | RSK2 | |
| Range | RSK | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Width | 81mm | |
| Depth | 73mm | |
| Height | 72mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Residual Current | |
| Reset Actuator Type | Knob | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Application | Fire Protection | |
| Rated AC Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series RSK2 | ||
Range RSK | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Standards/Approvals EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Width 81mm | ||
Depth 73mm | ||
Height 72mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Residual Current | ||
Reset Actuator Type Knob | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Application Fire Protection | ||
Rated AC Voltage 400V | ||
- COO (Country of Origin):
- TR
RS PRO 40 A Residual Current Circuit Breaker
The RS PRO Residual Current Circuit Breaker (RCCB) is designed to provide essential protection against electrical faults by detecting and interrupting residual currents. With a current rating of 40 A and a breaking capacity of 500 A, this RCCB is Ideal for safeguarding electrical circuits in various applications, ensuring safety and compliance with industry standards.
Features and Benefits
Instantaneous Break Time: Provides Rapid disconnection to enhance safety.
AC Earth Leakage Protection: Detects and interrupts AC residual currents to prevent electrical hazards.
DIN Rail Mount: Simplifies installation and integration into existing systems.
4-Pole Design: Offers comprehensive protection for multi-phase circuits.
Knob Reset Actuator: Allows for easy manual resetting after a fault condition.
Screw Clamp Terminals: Ensures secure and reliable electrical connections.
300 mA Trip Sensitivity: Provides effective protection against earth faults.
Type AC Tripping Characteristics: Suitable for general AC applications.
AC Earth Leakage Protection: Detects and interrupts AC residual currents to prevent electrical hazards.
DIN Rail Mount: Simplifies installation and integration into existing systems.
4-Pole Design: Offers comprehensive protection for multi-phase circuits.
Knob Reset Actuator: Allows for easy manual resetting after a fault condition.
Screw Clamp Terminals: Ensures secure and reliable electrical connections.
300 mA Trip Sensitivity: Provides effective protection against earth faults.
Type AC Tripping Characteristics: Suitable for general AC applications.
Applications
Fire Protection
Additional Information
Complies with EMC, IEC/EN 61008-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type A 400V ac
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- RS PRO Residual Current Circuit Breaker 4-Pole Type AC, 500 A 230V
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- RS PRO Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V

