Schneider Electric A9N Series RCD, 125A, 4-Pole, 30 mA, 10 kA 415V ac
- RS Stock No.:
- 866-278
- Mfr. Part No.:
- A9N18542W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR7,086.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,086.75 |
*price indicative
- RS Stock No.:
- 866-278
- Mfr. Part No.:
- A9N18542W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | A9N | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | Clip-on | |
| Standards/Approvals | IEC/EN 61009-2-1 | |
| Terminal Type | Tunnel Type Terminal | |
| Width | 198mm | |
| Depth | 73mm | |
| Height | 95mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series A9N | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type Clip-on | ||
Standards/Approvals IEC/EN 61009-2-1 | ||
Terminal Type Tunnel Type Terminal | ||
Width 198mm | ||
Depth 73mm | ||
Height 95mm | ||
Product Condition Repacked | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block designed to enhance safety in electrical systems. Its primary function is to provide immediate protection against earth leakage, ensuring operational reliability.
Employs instantaneous earth-leakage protection, enhancing user safety
Designed for 4-pole connections with a 125A rated current for robust performance
Compatible with AC networks, ensuring versatile application
Offers a Compact size with dimensions of 95mm height, 198mm width, and 73mm depth
1
29
40
69
Related links
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 3-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 3-Pole 10 kA 415V ac
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric A9N Series Residual Current Circuit Breaker 3-Pole Type AC
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
