Schneider Electric A9Z Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Voltage Independent, 1.5 kA 240V ac
- RS Stock No.:
- 866-022
- Mfr. Part No.:
- A9Z21225W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,606.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,606.58 |
*price indicative
- RS Stock No.:
- 866-022
- Mfr. Part No.:
- A9Z21225W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | A9Z | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-2-1 | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 73mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series A9Z | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-2-1 | ||
Terminal Type Screw | ||
Width 36mm | ||
Height 91mm | ||
Depth 73mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker is designed to protect against earth leakage currents, ensuring safety in electrical installations with its reliable performance.
Two-pole design with a rated current of 25 A for effective protection
Earth-leakage sensitivity of 30 mA for enhanced safety
Instantaneous protection against earth-leakage faults
Built with a mechanical durability of 20,000 cycles
1
24
33
57
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
