Schneider Electric A9Z Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 400V ac

N

Subtotal (1 unit)*

MYR7,701.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,701.18

*price indicative

RS Stock No.:
865-773
Mfr. Part No.:
A9Z64425W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Range

Acti9

Series

A9Z

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Standards/Approvals

IEC/EN 62423

Terminal Type

Screw

Width

72mm

Height

88mm

Depth

79mm

Product Condition

Repacked

Breaking Capacity

1.5kA

Rated AC Voltage

400V ac

Earth Leakage Protection Type

B-SI

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker is designed for Advanced protection against electrical faults. Its primary function is to enhance safety in electrical installations.

Offers earth-leakage sensitivity of 300 mA for enhanced safety

Rated operational voltage of 400 V AC 50 Hz ensures compatibility

Instantaneous tripping time prevents electrical hazards effectively

Mechanical durability of 20,000 cycles for longevity

1

25


34

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy