Schneider Electric A9Z Series Residual Current Circuit Breaker, 80A, 4-Pole, 30 mA, Voltage Independent, 1.5 kA 400V ac

N

Subtotal (1 unit)*

MYR21,174.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,174.65

*price indicative

RS Stock No.:
865-771
Mfr. Part No.:
A9Z61480W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Series

A9Z

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Terminal Type

Screw

Standards/Approvals

KC

Depth

79mm

Height

88mm

Width

72mm

Breaking Capacity

1.5kA

Product Condition

Repacked

Rated AC Voltage

400V ac

Break Time

Instantaneous

Earth Leakage Protection Type

B-SI

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker is designed to prevent electrical shocks and fires by quickly disconnecting the electrical supply during faults. It is suitable for both residential and commercial installations.

Four-pole design with an 80A rated current for versatile application

Provides instantaneous earth-leakage protection with a sensitivity of 30 mA

Meets rigorous standards including IEC 61008-2-1 and EN 61008-2-1

Compact dimensions ensure easy installation on DIN rails with 9 mm pitches

1

32


41

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy