Schneider Electric A9Q Series RCD, 40A, 2-Pole, 30 mA 240V ac

N

Subtotal (1 unit)*

MYR2,111.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,111.89

*price indicative

RS Stock No.:
865-446
Mfr. Part No.:
A9Q11240W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

RCD

Current Rating

40A

Number of Poles

2

Range

Acti9

Series

A9Q

Trip Sensitivity

30mA

Mount Type

Clip-on

Standards/Approvals

EN/IEC 61009-2-2

Terminal Type

Tunnel Type Terminal

Height

91mm

Width

36mm

Depth

73.5mm

Product Condition

Repacked

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Application

Protection Against Direct

Rated AC Voltage

240V ac

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Add on residual current Block designed for enhanced electrical safety by detecting earth leakage. Its primary function is to provide instantaneous protection against electrical shocks.

Operates at a rated current of 40 A with a sensitivity of 30 mA

Suitable for AC networks with a frequency range of 50/60 Hz

Instantaneous delay for timely earth leakage protection

Compact design with a height of 91 mm and width of 36 mm

1

28


45

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy