- RS Stock No.:
- 914-2844
- Mfr. Part No.:
- MX29LV800CTTI-70G
- Manufacturer:
- Macronix
180 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR15.211
Units | Per Unit | Per Pack* |
10 + | MYR15.211 | MYR152.11 |
*price indicative |
- RS Stock No.:
- 914-2844
- Mfr. Part No.:
- MX29LV800CTTI-70G
- Manufacturer:
- Macronix
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Parallel NOR Flash Memory
Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory, Macronix
Specifications
Attribute | Value |
---|---|
Memory Size | 8Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 48 |
Organisation | 1M x 8 bit, 512K x 16 bit |
Mounting Type | Surface Mount |
Cell Type | NOR |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Asymmetrical |
Length | 12.1mm |
Height | 1.05mm |
Width | 18.5mm |
Dimensions | 18.5 x 12.1 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8 bit, 16 bit |
Maximum Operating Temperature | +85 °C |
Series | MX29LV |
Number of Words | 1M, 512K |
Number of Banks | 4 |
Maximum Random Access Time | 70ns |