NEMIQ, SCP Splicing Splice Connector, Multicolour, Insulated 12 AWG

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR27.83

Add to Basket
Select or type quantity
In Stock
  • Plus 198 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR27.83-
10 - 24MYR25.588%
25 +MYR23.1216%

*price indicative

RS Stock No.:
837-696
Mfr. Part No.:
SCP-24 0525-PP6
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Splice Type

Splicing

Overall Length

30mm

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Multicolour

Series

SCP

Termination Type

Lever

Standards/Approvals

CE

COO (Country of Origin):
CN
The NEMIQ 2 Pole branch connector is designed for reliable electrical connections with multiple conductors. Its Compact design ensures seamless integration into various electrical systems for optimal performance.

Compatible with solid, flexible, and multi-wire cores for versatile connectivity

Rated for a nominal voltage of 450 V and nominal current of 25 A for effective power distribution

Features a transparent design for Visual indication of connections

Equipped with an operational lever for easy locking and unlocking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy