NEMIQ, PIC Splice Connector, Grey, Insulated 12 AWG
- RS Stock No.:
- 837-678
- Mfr. Part No.:
- PIC-8 0525-PP6
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR8.20
View bulk pricing optionsSubtotal (1 unit)*
MYR10.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR10.08 | - |
| 10 - 24 | MYR9.26 | MYR8.20 |
| 25 + | MYR8.38 | MYR42.50 |
*price indicative
- RS Stock No.:
- 837-678
- Mfr. Part No.:
- PIC-8 0525-PP6
- Manufacturer:
- NEMIQ
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Series | PIC | |
| Termination Type | Push-in | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Series PIC | ||
Termination Type Push-in | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Push-in connector is designed for secure electrical connections, providing reliable performance in various applications. Its Compact design accommodates multiple conductors, ensuring efficiency and effective power distribution.
Features 8 Terminal positions for versatile connectivity
Push-in mechanism allows easy and secure wiring
Rated for 450 V and 24 A, ensuring robust performance
Compatible with solid, flexible, and stranded conductors
