NEMIQ, PIC Splice Connector, Red, Insulated 12 AWG

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR9.09

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR9.09-
10 - 24MYR8.387%
25 +MYR7.5616%

*price indicative

RS Stock No.:
837-675
Mfr. Part No.:
PIC-4 0525-PP8
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Overall Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

Red

Series

PIC

Termination Type

Push-in

Standards/Approvals

CE

COO (Country of Origin):
CN
The NEMIQ 4-position Terminal Block designed for use with solid and flexible conductors, facilitating secure and efficient electrical connections in various applications.

Rated for a nominal voltage of 450 V and a current of 24 A

Compatible with solid, flexible, and multi-stranded conductors from 0.5 to 2.5 mm²

Features a push-in mechanism for easy installation and removal

Fitted with a transparent housing for visibility of the wiring connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy