NEMIQ, SCP Splicing Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-693
- Mfr. Part No.:
- SCP-23 0525-PP8
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 10 more to save MYR18.10
View bulk pricing optionsSubtotal (1 unit)*
MYR22.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 159 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR22.68 | - |
| 10 - 24 | MYR20.87 | MYR18.10 |
| 25 + | MYR18.84 | MYR96.00 |
*price indicative
- RS Stock No.:
- 837-693
- Mfr. Part No.:
- SCP-23 0525-PP8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 30mm | |
| Minimum Wire Size AWG | 24AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | SCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 30mm | ||
Minimum Wire Size AWG 24AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series SCP | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ 2 Pole branch connector is designed for reliable electrical connections with multiple conductors. Its Compact design ensures seamless integration into various electrical systems for optimal performance.
Supports a nominal current of 25 A and nominal voltage of 450 V
Accommodates solid, flexible, and multi-wire cores for versatile applications
Features a transparent design for visibility of internal connections
Designed for a temperature range of -40 to 105 °C, ensuring durability
