NEMIQ, SCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-705
- Mfr. Part No.:
- SCP-23 0525
- Manufacturer:
- NEMIQ
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR48.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR48.31 | MYR2.416 |
| 5 - 9 | MYR44.46 | MYR2.223 |
| 10 + | MYR40.09 | MYR2.005 |
*price indicative
- RS Stock No.:
- 837-705
- Mfr. Part No.:
- SCP-23 0525
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 30mm | |
| Minimum Wire Size AWG | 24AWG | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | SCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 30mm | ||
Minimum Wire Size AWG 24AWG | ||
Diameter 4mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series SCP | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq SCP Series Splice Connector, 12AWG Maximum Wire Size, 30mm Overall Length - SCP-23 0525
This splice connector provides a compact, insulated solution for joining conductors in electrical systems. It employs a lever-style termination to facilitate repeated connections and disconnections without specialised tools. The product accommodates a broad conductor range, allowing installers to work across fine to moderately thick wires while meeting recognised conformity standards for chemicals and product safety.
Features and Benefits:
• Insulated design improves user protection and reduces short-circuit risk
• Lever termination enables tool-free insertion and removal
• Supports 24 to 12 AWG range for versatile conductor compatibility
• Small 4mm diameter suits confined routing and tight spaces
• Conforms to CE and UKCA standards for regulatory alignment
• Lever termination enables tool-free insertion and removal
• Supports 24 to 12 AWG range for versatile conductor compatibility
• Small 4mm diameter suits confined routing and tight spaces
• Conforms to CE and UKCA standards for regulatory alignment
Applications
• Suitable for quick repairs in domestic wiring installations
• Ideal for temporary test leads and measurement setups
• Used with control panels requiring frequent connector changes
• Can be used for lighting circuits needing Compact joiners
• Suitable for electrical prototyping and small-scale assemblies
• Ideal for temporary test leads and measurement setups
• Used with control panels requiring frequent connector changes
• Can be used for lighting circuits needing Compact joiners
• Suitable for electrical prototyping and small-scale assemblies
What wire sizes can be accepted reliably?
It accepts conductors from 24 AWG up to 12 AWG, covering fine-stranded to thicker flexible cables.
How long is the unit for planning enclosure space?
The overall length is 30 mm, which assists in calculating clearance inside enclosures.
Which approvals indicate chemical and safety conformity?
It holds REACH and RoHS for chemical compliance and TÜV for product safety assessment.
Is this suitable for repeated connection cycles?
The lever termination supports multiple insertions and removals without requiring additional tooling.
What Visual identification options are available for wiring segregation?
The multicolour finish allows straightforward colour-coding of circuits for organisation.
