NEMIQ, PIC Splicing Splice Connector, Grey, Insulated 12 AWG
- RS Stock No.:
- 837-691
- Mfr. Part No.:
- PIC-8 0525
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR69.02
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR69.02 | MYR1.38 |
*price indicative
- RS Stock No.:
- 837-691
- Mfr. Part No.:
- PIC-8 0525
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 16mm | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Grey | |
| Series | PIC | |
| Termination Type | Push-in | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 16mm | ||
Diameter 4mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Grey | ||
Series PIC | ||
Termination Type Push-in | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq PIC Series Splice Connector, 12AWG Maximum Wire Size, Grey - PIC-8 0525
This splice connector provides insulated push-in splicing for electrical wiring. Designed for Compact installations, it joins conductors quickly using a push-in termination method. The component is intended for splicing both solid and stranded conductors where a small footprint and straightforward installation are required. Its approvals cover applicable conformity and chemical safety standards.
Features and Benefits:
• 12AWG capacity delivers higher current handling
• Push-in termination simplifies Rapid conductor insertion
• Insulated body reduces accidental contact risk
• 4mm diameter port supports Compact conductor routing
• Conforms to multiple approvals for regulatory acceptance
• Push-in termination simplifies Rapid conductor insertion
• Insulated body reduces accidental contact risk
• 4mm diameter port supports Compact conductor routing
• Conforms to multiple approvals for regulatory acceptance
Applications
• Used with solid and stranded cables in junction boxes
• Ideal for retrofit connections in confined spaces
• Can be used for distribution Block extensions
• Suitable for electrical maintenance and repair operations
• Ideal for retrofit connections in confined spaces
• Can be used for distribution Block extensions
• Suitable for electrical maintenance and repair operations
What wire types can be accepted by the connector?
It accepts both solid and stranded conductors up to 12AWG.
How does the termination method affect installation speed?
The push-in termination removes the need for screws, allowing faster, tool-free connections.
What environmental and safety approvals does it hold?
It holds CE, REACH, RoHS, TUV and UKCA approvals.
What physical size constraints does the product present in installations?
The overall length is 16mm and the connection aperture measures 4mm diameter.
What is the colour and insulation state of the housing?
The housing is grey and is provided with insulation to cover live parts.
