NEMIQ, PIC Splicing Splice Connector, Yellow, Insulated 12 AWG
- RS Stock No.:
- 837-679
- Mfr. Part No.:
- PIC-5 0525
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 50 units)*
MYR46.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR46.59 | MYR0.932 |
*price indicative
- RS Stock No.:
- 837-679
- Mfr. Part No.:
- PIC-5 0525
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Series | PIC | |
| Termination Type | Push-in | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Diameter 4mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Series PIC | ||
Termination Type Push-in | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq PIC Series Splice Connector, Yellow, 12AWG Maximum Wire Size - PIC-5 0525
This splice connector provides an insulated push-in solution for joining conductors in electrical installations. It is designed for splice-type terminations where a compact, colour-coded connector is required. The component suits environments that need a straightforward mechanical connection method with recognition by safety and chemical standards.
Features and Benefits:
• 4mm conductor aperture enables straightforward cable insertion
• 16mm overall length offers Compact installation footprint
• Push-in termination delivers quick connection without tools
• Insulated body reduces risk of accidental contact
• Supports 12AWG conductor for higher current capacity
• 16mm overall length offers Compact installation footprint
• Push-in termination delivers quick connection without tools
• Insulated body reduces risk of accidental contact
• Supports 12AWG conductor for higher current capacity
Applications
• Suitable for industrial electrical wiring junctions
• Ideal for control panel internal splicing
• Used with branch circuits in building services
• Can be used for maintenance splicing tasks
• Ideal for control panel internal splicing
• Used with branch circuits in building services
• Can be used for maintenance splicing tasks
What approvals indicate chemical and safety compliance?
It carries CE, RoHS, REACh, TUV and UKCA markings which demonstrate conformity with applicable European and UK standards and restricted substance regulations.
Which wire sizes can be accommodated reliably?
The connector accepts conductors up to 12AWG for splicing applications, permitting use with heavier-gauge wiring where needed.
How does the termination method affect installation speed?
The push-in termination design allows conductors to be inserted quickly without crimping, reducing assembly time on repetitive splicing tasks.
What colour coding is used for identification?
The component is supplied in yellow to aid Visual identification within wiring looms.
