NEMIQ, PIC Splice Connector, Yellow, Insulated 12 AWG
- RS Stock No.:
- 837-676
- Mfr. Part No.:
- PIC-5 0525-PP6
- Manufacturer:
- NEMIQ
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR8.22
FREE delivery for orders over RM 150.00
In Stock
- Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR8.22 |
| 10 - 24 | MYR7.56 |
| 25 + | MYR6.85 |
*price indicative
- RS Stock No.:
- 837-676
- Mfr. Part No.:
- PIC-5 0525-PP6
- Manufacturer:
- NEMIQ
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Series | PIC | |
| Termination Type | Push-in | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Series PIC | ||
Termination Type Push-in | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ High-quality push-in Terminal offers efficient connectivity for five conductors, accommodating wire sizes ranging from 0.5 to 2.5 mm². Designed for versatility, it features a transparent design for easy visibility of connections.
Suitable for solid and flexible conductors, ensuring versatility in applications
Rated for a maximum voltage of 450 V and a nominal current of 24 A, providing robust performance
Flame resistant (UL94 V2) for added safety in potentially hazardous environments
