NEMIQ, PIC Splice Connector, Green, Insulated 12 AWG
- RS Stock No.:
- 837-677
- Mfr. Part No.:
- PIC-6 0525-PP6
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR7.10
View bulk pricing optionsSubtotal (1 unit)*
MYR8.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR8.98 | - |
| 10 - 24 | MYR8.27 | MYR7.10 |
| 25 + | MYR7.45 | MYR38.25 |
*price indicative
- RS Stock No.:
- 837-677
- Mfr. Part No.:
- PIC-6 0525-PP6
- Manufacturer:
- NEMIQ
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Series | PIC | |
| Termination Type | Push-in | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Series PIC | ||
Termination Type Push-in | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Push-in connector is designed for reliable electrical connections. Its innovative push-in mechanism ensures quick and secure wiring, suitable for various conductor types.
Features six clamping positions for versatile connectivity
Designed for conductor sizes ranging from 0.5 to 2.5 mm²
Operates at a rated voltage of 450 V and current of 24 A
Accommodates solid and flexible conductors, enhancing installation flexibility
