NEMIQ, PIC Splicing Splice Connector, White, Insulated 12 AWG

N

Subtotal (1 pack of 100 units)*

MYR65.56

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR65.56MYR0.656

*price indicative

RS Stock No.:
837-724
Mfr. Part No.:
PIC-2 0525
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Splicing

Product Type

Splice Connector

Overall Length

16mm

Diameter

4mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Colour

White

Series

PIC

Termination Type

Push-in

Standards/Approvals

CE, REACh, RoHS, TUV, UKCA

COO (Country of Origin):
CN

Nemiq PIC Series Splice Connector, White, Insulated - PIC-2 0525


This splice connector provides a compact, push-in solution for joining conductors in electrical installations. Designed for insulated splicing, it offers a straightforward method to terminate and connect wires without tools. The connector is intended for situations where a secure electrical joint and simple installation are required.

Features and Benefits:


• Push-in termination enables Rapid wire insertion and secure electrical contact
• Accepts 12AWG maximum conductor for common installation requirements
• Insulated body reduces risk of accidental contact during handling
• 4 mm diameter profile allows small-footprint connections in tight spaces
• Conforms to multiple approvals facilitating regulatory acceptance

Applications


• Suitable for domestic wiring junctions requiring fast joins
• Ideal for light commercial electrical installations
• Used with branch circuits where Compact connectors are needed
• Can be used for maintenance tasks needing quick conductor changes
• Suitable for panel work with space-constrained layouts

What is the overall length and why does it matter?


It measures 16 mm which helps determine clearance requirements in confined enclosures.

Which approvals does it carry for certification checks?


It holds CE, REACH, RoHS, TUV and UKCA approvals relevant to compliance documentation.

What wire termination method is used for electrical connection?


The connector uses a push-in termination approach allowing tool-free insertion of conductors.

What colour and insulation type does it feature?


The unit is supplied in white with an insulated construction to reduce exposure of live parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy