NEMIQ, PIC Splicing Splice Connector, Orange, Insulated 12 AWG
- RS Stock No.:
- 837-729
- Mfr. Part No.:
- PIC-3 0525
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 100 units)*
MYR75.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR75.92 | MYR0.759 |
*price indicative
- RS Stock No.:
- 837-729
- Mfr. Part No.:
- PIC-3 0525
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Orange | |
| Series | PIC | |
| Termination Type | Push-in Terminal | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Diameter 4mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Orange | ||
Series PIC | ||
Termination Type Push-in Terminal | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq PIC Series Splice Connector, Orange, 12AWG Maximum Wire Size - PIC-3 0525
This splice connector is an insulated push-in Terminal designed to join conductors in electrical installations. It provides a Compact connection solution for single-conductor splicing where an insulated termination and straightforward insertion are required. The product is intended for use in applications requiring recognised conformity to European and UK standards.
Features and Benefits:
• Push-in termination enables Rapid connection without tools
• Insulated body reduces risk of accidental contact
• Accepts up to 12 AWG conductors for common wiring sizes
• 4 mm diameter contact facilitates consistent conductor engagement
• Conforms to multiple approvals for broad regulatory acceptance
• Insulated body reduces risk of accidental contact
• Accepts up to 12 AWG conductors for common wiring sizes
• 4 mm diameter contact facilitates consistent conductor engagement
• Conforms to multiple approvals for broad regulatory acceptance
Applications
• Suitable for in-circuit branch wiring installations
• Ideal for quick wire repairs and replacements
• Used with insulated single-core conductors in panels
• Can be used for maintenance in commercial electrical systems
• Suitable for field splicing where Compact connectors are required
• Ideal for quick wire repairs and replacements
• Used with insulated single-core conductors in panels
• Can be used for maintenance in commercial electrical systems
• Suitable for field splicing where Compact connectors are required
What approvals does it carry?
It meets CE, REACH, RoHS, TÜV and UKCA approvals.
How long is the connector overall?
The overall length is 16 mm.
What splice method does it employ?
It uses a push-in splice termination for direct conductor insertion.
What colour is the product and why might that matter?
The connector is orange, which aids Visual identification during wiring.
