NEMIQ, AS PIC Splicing Splice Connector, Multicolour, Insulated
- RS Stock No.:
- 837-725
- Mfr. Part No.:
- AS PIC-234568 TL26
- Manufacturer:
- NEMIQ
N
Subtotal (1 unit)*
MYR403.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR403.87 |
*price indicative
- RS Stock No.:
- 837-725
- Mfr. Part No.:
- AS PIC-234568 TL26
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 280mm | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Colour | Multicolour | |
| Series | AS PIC | |
| Termination Type | Push-in Terminal | |
| Standards/Approvals | CE, REACh, RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 280mm | ||
Diameter 4mm | ||
Insulation Insulated | ||
Colour Multicolour | ||
Series AS PIC | ||
Termination Type Push-in Terminal | ||
Standards/Approvals CE, REACh, RoHS | ||
- COO (Country of Origin):
- CN
Nemiq AS PIC Series Splice Connector, Insulated, 280mm Overall Length - AS PIC-234568 TL26
This splice connector is designed to join conductors securely using a push-in termination method within electrical wiring and control panel installations. It provides an insulated connection option in a multicolour finish and conforms to relevant European substance and safety standards for professional wiring environments.
Features and Benefits:
• 4 mm diameter for consistent conductor accommodation
• 280 mm overall length enabling reach in confined spaces
• Push-in Terminal design for Rapid tool-free termination
• Insulated construction reducing risk of accidental contact
• Compliance with CE REACH RoHS supporting regulatory needs
• 280 mm overall length enabling reach in confined spaces
• Push-in Terminal design for Rapid tool-free termination
• Insulated construction reducing risk of accidental contact
• Compliance with CE REACH RoHS supporting regulatory needs
Applications
• Suitable for splicing wires in control panels and wiring
• Ideal for routine electrical wiring maintenance tasks
• Used with multicolour harnesses for circuit identification
• Can be used for installations requiring insulated terminations
• Ideal for routine electrical wiring maintenance tasks
• Used with multicolour harnesses for circuit identification
• Can be used for installations requiring insulated terminations
How does the termination method simplify installation?
The push-in Terminal accepts conductors directly without screws, enabling Faster connections and reducing assembly time.
What standards govern chemical and material restrictions for this product?
It meets REACH and RoHS requirements, addressing restricted substances and material composition criteria.
Is the product certified for conformity with applicable directives?
It carries CE marking indicating conformity with relevant European directives.
What Visual identification options are available during wiring?
The multicolour finish provides distinct colour coding to differentiate circuits during installation and maintenance.
