NEMIQ, AS PIC Splicing Connector, Multicolour
- RS Stock No.:
- 843-156
- Mfr. Part No.:
- AS PIC-234568 TL10
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 10 more to save MYR93.20
View bulk pricing optionsSubtotal (1 unit)*
MYR116.64
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR116.64 | - |
| 10 + | MYR107.32 | MYR93.20 |
*price indicative
- RS Stock No.:
- 843-156
- Mfr. Part No.:
- AS PIC-234568 TL10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Connector | |
| Overall Length | 150mm | |
| Diameter | 4mm | |
| Colour | Multicolour | |
| Series | AS PIC | |
| Termination Type | Screwless | |
| Standards/Approvals | CE, REACh, RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Connector | ||
Overall Length 150mm | ||
Diameter 4mm | ||
Colour Multicolour | ||
Series AS PIC | ||
Termination Type Screwless | ||
Standards/Approvals CE, REACh, RoHS | ||
- COO (Country of Origin):
- CN
Nemiq AS PIC Series Connector, 4mm Diameter, 150mm Overall Length - AS PIC-234568 TL10
This connector provides a compact, screwless splicing solution for joining conductors in general electrical assemblies. It is intended for situations where tool-free termination is required and Visual identification of connections is important. The product conforms to recognised regulatory standards, making it suitable for installations that require documented material and chemical safety compliance.
Features and Benefits:
• Screwless termination enables Rapid tool-free conductor joining
• 4mm diameter supports small-gauge conductor compatibility
• 150mm overall length permits extended cable reach during installation
• Multicolour finish allows quick circuit identification on site
• Certified to CE, REACH and RoHS standards for regulatory alignment
• 4mm diameter supports small-gauge conductor compatibility
• 150mm overall length permits extended cable reach during installation
• Multicolour finish allows quick circuit identification on site
• Certified to CE, REACH and RoHS standards for regulatory alignment
Applications
• Suitable for Compact wiring chases and junctions
• Ideal for temporary connection and maintenance tasks
• Used with multicolour harnesses for Visual segregation
• Can be used for cable runs requiring screwless joins
• Ideal for temporary connection and maintenance tasks
• Used with multicolour harnesses for Visual segregation
• Can be used for cable runs requiring screwless joins
What termination method does it use?
It uses a screwless mechanism that secures conductors without threaded fasteners.
Which compliance marks does it carry?
It is listed as meeting CE, REACH and RoHS criteria.
How does the colouration assist installers?
The multicolour finish provides Visual differentiation to speed identification and reduce wiring errors.
What is the products physical length?
The unit has an overall length of 150mm.
What splice type is implemented?
The device performs splicing to join electrical conductors.
