NEMIQ, DSCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-710
- Mfr. Part No.:
- DSCP-22 0240
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 4 more to save MYR15.68
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR48.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | MYR48.89 | MYR1.956 | - |
| 4 - 9 | MYR44.97 | MYR1.799 | MYR15.68 |
| 10 + | MYR40.60 | MYR1.624 | MYR82.90 |
*price indicative
- RS Stock No.:
- 837-710
- Mfr. Part No.:
- DSCP-22 0240
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 13.50mm | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | DSCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 13.50mm | ||
Diameter 4mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series DSCP | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq DSCP Series Splice Connector, 13.50mm Overall Length, 12AWG Maximum Wire Size - DSCP-22 0240
This splice connector provides an insulated, lever-operated method for joining conductors in electrical assemblies. It is designed for quick manual termination of moderate-gauge wiring and suits installations where a compact, user-operated connector is needed. The product conforms to several industry approvals to support use in regulated environments.
Features and Benefits:
• 4mm diameter contact for low-profile connection
• Insulated construction reduces exposure to live conductors
• Lever termination enables tool-free wire insertion
• 12 AWG capacity supports common moderate-gauge conductors
• 13.5mm overall length aids space-constrained installations
• Insulated construction reduces exposure to live conductors
• Lever termination enables tool-free wire insertion
• 12 AWG capacity supports common moderate-gauge conductors
• 13.5mm overall length aids space-constrained installations
Applications
• Suitable for Rapid field splicing of building wiring
• Ideal for maintenance of lighting circuits
• Used with junction boxes requiring Compact connectors
• Can be used for temporary test connections
• Appropriate for multicolour identification in panel work
• Ideal for maintenance of lighting circuits
• Used with junction boxes requiring Compact connectors
• Can be used for temporary test connections
• Appropriate for multicolour identification in panel work
What standard approvals does it carry?
It holds CE, REACH, RoHS, TÜV and UKCA approvals.
How does the lever termination affect installation speed?
The lever mechanism permits tool-free clamping, reducing termination time.
What insulation characteristic assists safety during handling?
The insulated body minimises exposed conductive surfaces during use.
What Visual aid does the product offer for wiring organisation?
The multicolour option enables colour-coded identification of connections.
