NEMIQ, SC Splicing Splice Connector, Green, Insulated 12 AWG
- RS Stock No.:
- 837-683
- Mfr. Part No.:
- SC-4 0240-PP10
- Manufacturer:
- NEMIQ
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR19.32
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR19.32 |
| 10 - 24 | MYR17.78 |
| 25 + | MYR16.05 |
*price indicative
- RS Stock No.:
- 837-683
- Mfr. Part No.:
- SC-4 0240-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Series | SC | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Series SC | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Splicing connector is designed for reliable connections with 4 conductors ranging from 0.2 to 4.0 mm², making it Ideal for various electrical applications.
Offers 4 clamp positions for versatile connectivity
Features a lever mechanism for easy locking and unlocking
Suitable for solid, flexible, and multi-wire conductors
Operates efficiently within a temperature range of -40 to 105 °C
