NEMIQ, SC Splicing Splice Connector, Green, Insulated 12 AWG

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR20.71

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR20.71-
10 - 24MYR19.048%
25 +MYR17.2016%

*price indicative

RS Stock No.:
837-685
Mfr. Part No.:
SC-5 0240-PP8
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Splicing

Product Type

Splice Connector

Overall Length

30mm

Diameter

4mm

Maximum Wire Size AWG

12AWG

Insulation

Insulated

Colour

Green

Series

SC

Termination Type

Lever

Standards/Approvals

CE, REACh, RoHS, TUV, UKCA

COO (Country of Origin):
CN

Nemiq Series SC Splice Connector, 12 AWG Maximum Wire Size, Green - SC-5 0240-PP8


This splice connector is an insulated lever-operated device designed for joining conductors in electrical installations. It provides a compact, quick-connection solution for medium-gauge wiring where secure mechanical and electrical contact is required. The product is intended for use in environments demanding recognised conformity to multiple standards.

Features and Benefits:


• 12AWG capacity enables heavy-duty conductor splicing
• Lever termination allows Rapid tool-free cable insertion
• Insulated body reduces risk of accidental contact
• 4mm diameter profile supports Compact routing
• 30mm overall length suits confined spaces

Applications


• Suitable for wiring runs requiring 12AWG conductor joins
• Ideal for Rapid on-site splicing during installations
• Used with insulated flexible and solid copper conductors
• Can be used for panel modifications and maintenance
• Beneficial where Compact connector geometry is necessary

What approvals does it carry for regulatory acceptance?


It holds CE, RoHS, REACH, TUV and UKCA approvals.

How does the lever mechanism affect installation speed?


The lever termination provides quick connect and release action for Faster terminations compared with screw-style connectors.

What insulation properties are provided by the housing?


The insulated enclosure electrically isolates conductors and helps prevent accidental contact during handling.

What conductor size should be used to ensure correct performance?


Use conductors up to 12AWG to match the specified maximum wire size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy