NEMIQ, DSC Splicing Splice Connector, Green, Insulated 12 AWG
- RS Stock No.:
- 837-726
- Mfr. Part No.:
- DSC-10 0240-PP3
- Manufacturer:
- NEMIQ
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR32.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 415 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR32.54 |
| 10 - 24 | MYR29.91 |
| 25 + | MYR27.00 |
*price indicative
- RS Stock No.:
- 837-726
- Mfr. Part No.:
- DSC-10 0240-PP3
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 30mm | |
| Minimum Wire Size AWG | 28AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Series | DSC | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 30mm | ||
Minimum Wire Size AWG 28AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Series DSC | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Splicing connector is designed for connecting 10 conductors within a broad range of cable sizes, ensuring a stable and secure junction.
Suitable for solid, flexible, and multi-wire cores
Operating temperature range of -40 to 105 °C
Nominal voltage rating of 450 V and current of 32 A
Transparent cover for easy visibility of connections
