NEMIQ, DSCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-731
- Mfr. Part No.:
- DSCP-24 0240-PP3
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 10 more to save MYR10.40
View bulk pricing optionsSubtotal (1 unit)*
MYR12.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR12.71 | - |
| 10 - 24 | MYR11.67 | MYR10.40 |
| 25 + | MYR10.57 | MYR53.50 |
*price indicative
- RS Stock No.:
- 837-731
- Mfr. Part No.:
- DSCP-24 0240-PP3
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | DSCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series DSCP | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ 2 Pole branch connector provides reliable connectivity for various conductor sizes, ensuring a secure and efficient electrical connection tailored to meet diverse installation requirements.
Offers 8 clamp positions for secure connections
Nominal voltage of 450 V and current rating of 32 A
Suitable for solid, flexible, and multi-wire cores
Transparent design for easy Visual inspection
