NEMIQ, SCD Splicing Splice Connector, Multicolour, Insulated 14 AWG
- RS Stock No.:
- 837-704
- Mfr. Part No.:
- SCD-6 0525-S
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 4 more to save MYR54.32
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR169.67
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | MYR169.67 | MYR6.787 | - |
| 4 + | MYR156.09 | MYR6.244 | MYR54.32 |
*price indicative
- RS Stock No.:
- 837-704
- Mfr. Part No.:
- SCD-6 0525-S
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 42mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Multicolour | |
| Series | SCD | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 42mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Multicolour | ||
Series SCD | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq SCD Series Splice Connector, 14AWG Maximum Wire Size, 42mm Overall Length - SCD-6 0525-S
This splice connector provides an insulated solution for joining conductors in electrical installations, combining lever termination for straightforward connection with compatibility across a range of smaller conductor sizes. It is suitable for environments where quick, tool-free splicing is required and where conformity to multiple regulatory standards is necessary.
Features and Benefits:
• Insulated housing reduces risk of accidental contact
• Accepts 14AWG down to 20AWG enabling flexible conductor use
• Lever termination permits rapid, reusable connections
• 4mm diameter aperture supports Compact conductor entry
• Conforms to CE and RoHS ensuring regulatory adherence
• Accepts 14AWG down to 20AWG enabling flexible conductor use
• Lever termination permits rapid, reusable connections
• 4mm diameter aperture supports Compact conductor entry
• Conforms to CE and RoHS ensuring regulatory adherence
Applications
• Suitable for residential lighting circuit splices
• Ideal for maintenance of control panel wiring
• Used with sensor and low-voltage device interconnects
• Can be used for temporary site electrical connections
• Ideal for maintenance of control panel wiring
• Used with sensor and low-voltage device interconnects
• Can be used for temporary site electrical connections
What range of conductor sizes can it accommodate?
It accepts conductors from 20AWG up to 14AWG.
How does the termination method affect installation speed?
The lever-operated termination allows quick insertion and release without specialised tools.
Which approvals confirm suitability for regulated installations?
It holds CE, REACH, RoHS, TÜV and UKCA approvals.
What physical dimensions are relevant for routing in confined spaces?
The overall length is 42mm and its conductive entry has a 4mm diameter.
