NEMIQ, SCD Splicing Splice Connector, Multicolour, Insulated 14 AWG
- RS Stock No.:
- 837-703
- Mfr. Part No.:
- SCD-4 0525-S
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR115.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | MYR115.03 | MYR4.601 | - |
| 4 + | MYR105.83 | MYR4.233 | 7% |
*price indicative
- RS Stock No.:
- 837-703
- Mfr. Part No.:
- SCD-4 0525-S
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 42mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Multicolour | |
| Series | SCD | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 42mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Multicolour | ||
Series SCD | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq SCD Series Splice Connector, 14AWG Maximum Wire Size, 42mm Overall Length - SCD-4 0525-S
This splice connector provides a compact, insulated solution for joining conductors within electrical installations. It combines a lever-style termination for straightforward conductor insertion with multiwire accommodation, making it suitable for routine splicing tasks across a range of wire gauges. The product is designed to meet relevant industry approvals for use in standard installation environments.
Features and Benefits:
• 14AWG to 20AWG range enables flexible conductor selection
• Insulated body reduces risk of accidental contact
• Lever termination allows tool-free connection and release
• 4mm diameter contact accepts multiple conductor types
• Multicolour casing assists Rapid circuit identification
• Insulated body reduces risk of accidental contact
• Lever termination allows tool-free connection and release
• 4mm diameter contact accepts multiple conductor types
• Multicolour casing assists Rapid circuit identification
Applications
• Suitable for residential wiring splice operations
• Ideal for lighting circuit joins and modifications
• Used with control wiring in commercial installations
• Can be used for maintenance on small electrical panels
• Suitable for temporary and permanent multi-wire splicing
• Ideal for lighting circuit joins and modifications
• Used with control wiring in commercial installations
• Can be used for maintenance on small electrical panels
• Suitable for temporary and permanent multi-wire splicing
What conductor sizes can be accommodated?
It accepts conductors from 14AWG down to 20AWG.
How does the termination method affect installation?
The lever termination provides a clamping action that permits quick insertion and release without tools.
Which approvals does it hold for regulatory compliance?
It carries CE, REACH, RoHS, TUV and UKCA approvals.
What Visual aid helps with circuit identification?
The multicolour finish enables colour-coding of connections for easy identification.
