NEMIQ, SC Splicing Splice Connector, Green, Insulated 14 AWG
- RS Stock No.:
- 837-702
- Mfr. Part No.:
- SC-6 0525-S
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR69.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | MYR69.02 | MYR2.761 | - |
| 4 + | MYR63.50 | MYR2.54 | 7% |
*price indicative
- RS Stock No.:
- 837-702
- Mfr. Part No.:
- SC-6 0525-S
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 32mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Green | |
| Series | SC | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 32mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Green | ||
Series SC | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq Series SC Splice Connector, Green, 14AWG Maximum Wire Size - SC-6 0525-S
This splice connector provides insulated lever termination for joining conductors in electrical installations. It is designed to accept a range of conductor sizes and to be reused, offering a Compact solution for quick wiring tasks while meeting industry conformity requirements.
Features and Benefits:
• Accepts 14AWG for higher-current conductors enhancing capacity
• Supports 20AWG for smaller conductors enabling flexibility
• Lever termination allows tool-free connections for Rapid installation
• Insulated body reduces contact exposure improving safety
• 4mm diameter contact profile ensures consistent conductor engagement
• Supports 20AWG for smaller conductors enabling flexibility
• Lever termination allows tool-free connections for Rapid installation
• Insulated body reduces contact exposure improving safety
• 4mm diameter contact profile ensures consistent conductor engagement
Applications
• Suitable for domestic wiring repair and alteration tasks
• Ideal for lighting circuit connections in confined spaces
• Used with control wiring in small commercial installations
• Can be used for temporary junctions during maintenance
• Appropriate for prototyping and repetitive connection tasks
• Ideal for lighting circuit connections in confined spaces
• Used with control wiring in small commercial installations
• Can be used for temporary junctions during maintenance
• Appropriate for prototyping and repetitive connection tasks
What conductor range can be accommodated?
It accepts conductors from 20AWG up to 14AWG.
How does the termination method affect installation speed?
The lever termination enables quick, tool-free engagement and release of conductors.
Is the connector intended for repeated use?
The lever mechanism permits multiple cycles of connection and disconnection.
Which approvals confirm material and manufacturing standards?
It holds CE, REACH, RoHS, TUV and UKCA approvals.
