NEMIQ, SC-2 Seires Splice Connector, Green, Insulated, Copper 28 AWG

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

MYR8.13

Add to Basket
Select or type quantity
In Stock
  • Plus 157 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR8.13-
10 - 24MYR7.695%
25 +MYR6.7117%

*price indicative

RS Stock No.:
340-182
Distrelec Article No.:
303-90-626
Mfr. Part No.:
SC-2 0525-S
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Minimum Wire Size AWG

12AWG

Diameter

4mm

Maximum Wire Size AWG

28AWG

Insulation

Insulated

Colour

Green

Insulation Material

Polycarbonate

Contact Dimensions

1-4 mm

Series

SC-2 Seires

Contact Length

10mm

Contact Material

Copper

Contact Plating

Copper

Standards/Approvals

RoHS 3 (2015/863), Reach No SVHC (Latest, 14 June 2023), UKCA, CE

COO (Country of Origin):
SE
The NEMIQ 1 pole terminal, with a 0.5 to 2.5mm² size (AWG 20-14), is openable and comes in green. It is designed for both solid and stranded cables, featuring a transparent shell for easy inspection of the connection. No tools are required for contacting, and solid conductors can be inserted even when the terminal is closed. The shell length is 12mm, with a contact resistance of less than equal to 0.015 Ω and insulation resistance of greater than equal to 1000 MΩ. The contact is made from copper, the plastic is polycarbonate (PC), and the spring is made of stainless steel. Mounting holes are available as an option for 2 pole and 3 pole splices.

Paint Green

Rated current 32 A

Transparent

Type of joint Joint clamp

Flame resistance installation material class (UL94) V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy