NEMIQ, SC Splicing Splice Connector, Green, Insulated 14 AWG

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR15.88

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR15.88-
10 - 24MYR14.617%
25 +MYR13.1717%

*price indicative

RS Stock No.:
837-681
Mfr. Part No.:
SC-2 0525-S-PP12
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Splice Type

Splicing

Overall Length

18mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Colour

Green

Series

SC

Termination Type

Lever

Standards/Approvals

CE

COO (Country of Origin):
CN
The NEMIQ Splicing connector offers reliable connections for various conductors, optimised for efficiency and ease of use. This product features a lever-operated mechanism, ensuring secure electrical connections across a diverse range of applications.

Two clamp positions enable versatile conductor connections

Rated for nominal voltage of 450 V and current of 32 A

Compatible with solid, flexible, and multi-wire cores

Transparent design allows for easy Visual inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy