NEMIQ, PSC Splicing Splice Connector, Green, Insulated 10 AWG
- RS Stock No.:
- 837-692
- Mfr. Part No.:
- PSC-2 0560
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 50 units)*
MYR103.53
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR103.53 | MYR2.071 |
*price indicative
- RS Stock No.:
- 837-692
- Mfr. Part No.:
- PSC-2 0560
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Green | |
| Series | PSC | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 4mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Green | ||
Series PSC | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq PSC Series Splice Connector, 10AWG Maximum Wire Size, Green - PSC-2 0560
This splice connector provides a compact, insulated solution for joining conductors in electrical installations. It combines a lever termination mechanism with compatibility across a range of conductor sizes, allowing straightforward splicing of both solid and stranded wire within common wiring tasks. The product is designed for routine electrical work where a small form factor and visible insulation are required, and it meets multiple industry conformity marks for regulated environments.
Features and Benefits:
• 10AWG maximum wire capacity enables higher-current splicing
• 20AWG minimum wire acceptance supports fine conductors
• Lever termination simplifies repeated connections and disconnections
• Insulated body reduces risk of accidental contact
• 4mm conductor housing diameter maintains Compact routing
• 20AWG minimum wire acceptance supports fine conductors
• Lever termination simplifies repeated connections and disconnections
• Insulated body reduces risk of accidental contact
• 4mm conductor housing diameter maintains Compact routing
Applications
• Suitable for domestic lighting and switch wiring
• Ideal for small appliance internal wiring repairs
• Used with junction box connections in confined spaces
• Can be used for panel wiring requiring frequent reconfiguration
• Suitable for field service tasks in maintenance schedules
• Ideal for small appliance internal wiring repairs
• Used with junction box connections in confined spaces
• Can be used for panel wiring requiring frequent reconfiguration
• Suitable for field service tasks in maintenance schedules
Which conductor types can it terminate?
It accepts both solid and stranded conductors for versatile installation.
What approvals confirm its suitability for regulated work?
It carries CE, REACH, RoHS, TUV and UKCA markings.
How does the lever affect installation speed?
The lever provides a tool-free clamp action that speeds repeated connections.
What is the overall size for space-constrained applications?
The unit measures 16 mm in overall length for Compact placement.
