NEMIQ, PSC Splicing Splice Connector, Green, Insulated 10 AWG

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR57.52

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 3MYR57.52MYR2.301
4 +MYR52.91MYR2.116

*price indicative

RS Stock No.:
837-695
Mfr. Part No.:
PSC-3 0560
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Splice Type

Splicing

Overall Length

22mm

Diameter

4mm

Minimum Wire Size AWG

20AWG

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Colour

Green

Series

PSC

Termination Type

Lever

Standards/Approvals

CE, REACh, RoHS, TUV, UKCA

COO (Country of Origin):
CN

Nemiq PSC Series Splice Connector, 10AWG Maximum Wire Size, 20AWG Minimum Wire Size - PSC-3 0560


This splice connector is an insulated lever termination designed to join conductors across a range of strand sizes. It provides a simple mechanical connection method for low-voltage wiring tasks and is finished in green to aid circuit identification. The device meets multiple regulatory standards for use in professional electrical installations and offers a Compact profile for confined spaces.

Features and Benefits:


• 4mm diameter contact offers consistent conductor engagement
• Insulated body provides electrical isolation during handling
• Lever termination enables tool-free connection and reuse
• Supports 10AWG maximum for heavier conductors
• Accepts 20AWG minimum for fine-stranded wire applications

Applications


• Ideal for lighting circuits in confined enclosures
• Suitable for temporary connections during maintenance work
• Used with control panels requiring frequent reconfiguration
• Can be used for household appliance wiring repairs
• Suitable for distribution blocks in small machinery cabinets

How does the lever termination affect reuse?


The lever allows repeated opening and reclosing without crimping so conductors can be changed or reconnected.

What wire size range can be accommodated technically?


It handles conductors from 20AWG up to 10AWG, providing flexibility for both fine and heavier strand sizes.

Which environmental or conformity marks are present?


It carries CE, REACH, RoHS, TUV and UKCA approvals indicating compliance with various regulatory requirements.

What is the connector’s overall length measurement?


The unit measures 22 mm overall, supporting Compact installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy