NEMIQ, DSC Splicing Splice Connector, Green, Insulated 12 AWG
- RS Stock No.:
- 837-709
- Mfr. Part No.:
- DSC-10 0240
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR162.14
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR162.14 | MYR8.107 | - |
| 5 + | MYR149.16 | MYR7.458 | 8% |
*price indicative
- RS Stock No.:
- 837-709
- Mfr. Part No.:
- DSC-10 0240
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 30mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Green | |
| Series | DSC | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 30mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Green | ||
Series DSC | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq DSC Series Splice Connector, Green, Insulated - DSC-10 0240
This splice connector is a lever-type insulated device designed to join stranded or solid conductors across a wide gauge range. It provides straightforward splicing in electrical installations where a compact, colour‑coded connector is required. The product is intended for routine wiring tasks that demand a reusable lever termination and compatibility with recognised safety approvals.
Features and Benefits:
• 12AWG capacity enables higher current-carrying connections
• 28AWG minimum supports fine‑strand conductors
• Lever termination allows Rapid connection without tools
• 4mm diameter conductive path supports stable contact
• Insulated body provides electrical isolation for safety
• 28AWG minimum supports fine‑strand conductors
• Lever termination allows Rapid connection without tools
• 4mm diameter conductive path supports stable contact
• Insulated body provides electrical isolation for safety
Applications
• Suitable for domestic wiring and lighting circuits
• Ideal for control panel internal splices
• Used with appliance wiring and repair tasks
• Can be used for temporary test connections
• Ideal for control panel internal splices
• Used with appliance wiring and repair tasks
• Can be used for temporary test connections
What range of conductor sizes can it accept?
It accepts conductors from 28AWG up to 12AWG.
How does the termination method affect installation speed?
The lever termination permits quick insertion and release of conductors, reducing connection time.
What physical form factor should installers expect?
The unit has an overall length of 30mm and a Compact profile for confined spaces.
Which approvals verify material and regulatory conformity?
It carries CE, REACH, RoHS, TUV and UKCA approvals.
