NEMIQ, SCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-706
- Mfr. Part No.:
- SCP-24 0525
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR80.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR80.52 | MYR4.026 | - |
| 5 + | MYR74.07 | MYR3.704 | 8% |
*price indicative
- RS Stock No.:
- 837-706
- Mfr. Part No.:
- SCP-24 0525
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 30mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 24AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | SCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 30mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 24AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series SCP | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq SCP Series Splice Connector, Insulated, 30mm Overall Length - SCP-24 0525
This splice connector is an insulated lever-style termination device designed for Rapid electrical splicing across a range of conductor sizes. It provides a Compact method for joining wires in installations that require reusable connections and clear Visual identification via multiple colours. The component meets common European and UK conformity marks to suit professional electrical applications.
Features and Benefits:
• Accommodates 12AWG to 24AWG wires for versatile use
• Lever termination enables tool-free actuation for speed
• Insulated construction reduces risk of accidental contact
• 4mm diameter conductor entry for consistent insertion
• Compact 30mm overall length for space-constrained installations
• Lever termination enables tool-free actuation for speed
• Insulated construction reduces risk of accidental contact
• 4mm diameter conductor entry for consistent insertion
• Compact 30mm overall length for space-constrained installations
Applications
• Suitable for domestic wiring repairs and extensions
• Ideal for lighting circuits requiring quick splices
• Used with multicolour runs for circuit identification
• Can be used for temporary or reusable connections on-site
• Used for small distribution and junction box installations
• Ideal for lighting circuits requiring quick splices
• Used with multicolour runs for circuit identification
• Can be used for temporary or reusable connections on-site
• Used for small distribution and junction box installations
What range of conductor sizes can it accept?
It accepts conductors from 24AWG up to 12AWG allowing connection of fine to medium-sized wires.
How is the wire secured during termination?
Wires are clamped using a lever mechanism that holds conductors without the need for soldering.
Which conformity marks does the product carry?
It carries CE, REACH, RoHS, TUV and UKCA approvals.
Is the connector suitable for repeated use?
The lever design permits multiple opening and reclamping cycles for reuse.
