NEMIQ, SCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-708
- Mfr. Part No.:
- SCP-34 0525
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR74.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR74.77 | MYR7.477 | - |
| 5 + | MYR68.79 | MYR6.879 | 7% |
*price indicative
- RS Stock No.:
- 837-708
- Mfr. Part No.:
- SCP-34 0525
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 51mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Multicolour | |
| Series | SCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 51mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Multicolour | ||
Series SCP | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq SCP Series Splice Connector, Insulated, 51mm Overall Length - SCP-34 0525
This splice connector provides a compact, reusable method for joining electrical conductors in installations requiring insulated lever terminations. It accommodates a wide range of wire gauges and is intended for applications where simple mechanical actuation and clear Visual identification are needed. The device meets recognised industry approvals to support use in professional wiring environments.
Features and Benefits:
• Accepts 12AWG maximum and 24AWG minimum enabling varied conductor sizes
• Lever termination provides Rapid secure connections for installers
• Insulated construction reduces risk of accidental contact during use
• 4mm diameter offers space-efficient routing in confined enclosures
• 51mm length facilitates handling without adding bulk
• Lever termination provides Rapid secure connections for installers
• Insulated construction reduces risk of accidental contact during use
• 4mm diameter offers space-efficient routing in confined enclosures
• 51mm length facilitates handling without adding bulk
Applications
• Suitable for residential lighting and switched circuits
• Ideal for small control panels and junction boxes
• Used for temporary or maintenance wiring changes
• Can be used for multi-cable splicing with colour coding
• Ideal for small control panels and junction boxes
• Used for temporary or maintenance wiring changes
• Can be used for multi-cable splicing with colour coding
What range of conductor sizes can it handle?
It supports conductors from 24AWG up to 12AWG to cover both fine and thicker wires.
How does the termination operate for quick connections?
A lever-type termination clamps the conductor when closed, permitting fast insertion and release.
Is it suitable for repeated assembly and disassembly?
Yes, the connector is designed for reuse and maintains mechanical retention after multiple lever cycles.
Which approvals indicate suitability for professional electrical work?
It carries CE, REACH, RoHS, TUV and UKCA approvals indicating compliance with relevant standards.
