NEMIQ, SCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-707
- Mfr. Part No.:
- SCP-33 0525
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 5 more to save MYR46.90
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR117.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR117.33 | MYR5.867 | - |
| 5 + | MYR107.95 | MYR5.398 | MYR46.90 |
*price indicative
- RS Stock No.:
- 837-707
- Mfr. Part No.:
- SCP-33 0525
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 35mm | |
| Minimum Wire Size AWG | 24AWG | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Colour | Multicolour | |
| Series | SCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 35mm | ||
Minimum Wire Size AWG 24AWG | ||
Diameter 4mm | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Colour Multicolour | ||
Series SCP | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq SCP Series Splice Connector, 12AWG Maximum Wire Size, 35mm Overall Length - SCP-33 0525
This splice connector is an insulated lever-style Terminal designed to join conductors across a wide size range. It provides a Compact mechanical connection that accommodates both fine and thicker wires, offering clear Visual identification through multiple colours. The product is intended for general electrical wiring tasks where a reusable, non-permanent joint is needed and conforms to recognised European and UK standards.
Features and Benefits:
• Insulated body provides user protection during handling
• Lever termination enables tool-free conductor insertion
• Supports 24AWG to 12AWG for flexible wire compatibility
• 4mm diameter contact passage ensures consistent conductor entry
• CE RoHS TUV UKCA approvals for regulatory conformity
• Lever termination enables tool-free conductor insertion
• Supports 24AWG to 12AWG for flexible wire compatibility
• 4mm diameter contact passage ensures consistent conductor entry
• CE RoHS TUV UKCA approvals for regulatory conformity
Applications
• Suitable for household wiring modifications and repairs
• Ideal for quick connections in lighting circuits
• Used with control panels during prototyping stages
• Can be used for temporary installations and testing
• Appropriate for multi-cable junctions requiring colour coding
• Ideal for quick connections in lighting circuits
• Used with control panels during prototyping stages
• Can be used for temporary installations and testing
• Appropriate for multi-cable junctions requiring colour coding
What range of conductor sizes can it accept?
It accepts conductors from 24AWG up to 12AWG allowing both fine-stranded and thicker solid wires to be connected.
How does the lever mechanism affect installation speed?
The lever termination allows Rapid tool-free insertion and release of conductors, reducing assembly time on repeated tasks.
What approvals indicate suitability for regulated installations?
It carries CE, REACH, RoHS, TUV and UKCA approvals which align it with common regulatory requirements.
What physical attributes aid in identification during wiring?
The multicolour finish provides immediate Visual differentiation between connection points for organised wiring.
What are the connectors external size references for planning?
The overall length is 35mm with a 4mm diameter contact opening for routing and spacing considerations.
