NEMIQ, SC Splice Connector, Green, Insulated 28 AWG
- RS Stock No.:
- 433-153
- Distrelec Article No.:
- 303-86-336
- Mfr. Part No.:
- SC-5 0240
- Manufacturer:
- NEMIQ
Get a bulk buy discount
Add 10 more to save MYR1.20
View bulk pricing optionsSubtotal (1 unit)*
MYR1.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR1.79 | - |
| 10 - 24 | MYR1.67 | MYR1.20 |
| 25 + | MYR1.43 | MYR9.00 |
*price indicative
- RS Stock No.:
- 433-153
- Distrelec Article No.:
- 303-86-336
- Mfr. Part No.:
- SC-5 0240
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 30mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 28AWG | |
| Insulation | Insulated | |
| Colour | Green | |
| Series | SC | |
| Termination Type | Lever | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 30mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 4mm | ||
Maximum Wire Size AWG 28AWG | ||
Insulation Insulated | ||
Colour Green | ||
Series SC | ||
Termination Type Lever | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- SE
Nemiq Series SC Splice Connector, 4mm Diameter, Insulated - SC-5 0240
This splice connector is an insulated electrical connector designed for joining conductors in low-voltage installations. It provides a lever-actuated termination suitable for a range of wire sizes and is supplied in a green finish. The component is intended for straightforward, tool-assisted connections where quick engagement and isolation are required.
Features and Benefits:
• 28 to 12 AWG range for broad conductor compatibility
• Lever termination for fast, tool-free connections
• Insulated design to reduce risk of contact during handling
• 30 mm overall length for Compact installation
• Green finish for clear circuit identification
• Lever termination for fast, tool-free connections
• Insulated design to reduce risk of contact during handling
• 30 mm overall length for Compact installation
• Green finish for clear circuit identification
Applications
• Suitable for domestic wiring junctions and repairs
• Ideal for lighting circuit splices in confined spaces
• Used with control panel wiring for organised terminations
• Can be used for maintenance of branch wiring runs
• Ideal for lighting circuit splices in confined spaces
• Used with control panel wiring for organised terminations
• Can be used for maintenance of branch wiring runs
Which wire sizes can be terminated with this connector?
It accepts conductors from 28 AWG up to 12 AWG.
How does the lever termination operate for repeated use?
The lever provides a mechanical clamp action allowing repeated opening and reclamping of conductors without additional tools.
What approvals and standards govern its use in installations?
It carries CE, REACH, RoHS, TUV and UKCA approvals.
Is the product suitable for colour-coding in multi-circuit setups?
The green colour offers Visual differentiation for circuit identification during installation and maintenance.
