NEMIQ, SC Splicing Splice Connector, Green, Insulated 14 AWG
- RS Stock No.:
- 837-684
- Mfr. Part No.:
- SC-4 0525-S-PP10
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR16.10
View bulk pricing optionsSubtotal (1 unit)*
MYR20.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR20.36 | - |
| 10 - 24 | MYR18.75 | MYR16.10 |
| 25 + | MYR16.90 | MYR86.50 |
*price indicative
- RS Stock No.:
- 837-684
- Mfr. Part No.:
- SC-4 0525-S-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Splice Type | Splicing | |
| Overall Length | 18mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Green | |
| Series | SC | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Splice Type Splicing | ||
Overall Length 18mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Green | ||
Series SC | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ Compact splicing connector is designed for secure connections, featuring a lever-operated locking mechanism for ease of use. It facilitates reliable connectivity for various wire types within its specified range.
Four clamp positions for enhanced connectivity options
Rated for a nominal voltage of 450 V and current of 32 A
Compatible with solid, flexible, and multi-wire conductors
Transparent design allows for Visual inspection of connections
