NEMIQ, DSCP Splice Connector, Multicolour, Insulated 12 AWG
- RS Stock No.:
- 837-711
- Mfr. Part No.:
- DSCP-23 0240
- Manufacturer:
- NEMIQ
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR57.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | MYR57.51 | MYR2.30 |
| 4 + | MYR52.91 | MYR2.116 |
*price indicative
- RS Stock No.:
- 837-711
- Mfr. Part No.:
- DSCP-23 0240
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 19mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicolour | |
| Series | DSCP | |
| Termination Type | Lever | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 19mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicolour | ||
Series DSCP | ||
Termination Type Lever | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The NEMIQ 2 Pole branch connector provides reliable connectivity for various conductor sizes, ensuring a secure and efficient electrical connection tailored to meet diverse installation requirements.
Electrically rated for a nominal voltage of 450 V
Accommodates a nominal current of 32 A, enhancing performance
Features 6 clamp positions for improved connection versatility
Suitable for solid, flexible, and multi-wire conductors
