Weller Xcelite Screwdriver Handle, 63.5mm Overall
- RS Stock No.:
- 868-650
- Mfr. Part No.:
- T993N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR45.09
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR45.09 |
*price indicative
- RS Stock No.:
- 868-650
- Mfr. Part No.:
- T993N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Handle | |
| Screwdriver Type | Screwdriver Handle | |
| Overall Length | 63.5mm | |
| ESD Safe | No | |
| Grip Style | Stubby | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Handle | ||
Screwdriver Type Screwdriver Handle | ||
Overall Length 63.5mm | ||
ESD Safe No | ||
Grip Style Stubby | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite stubby handle is expertly designed for optimal performance, making it an essential tool in the Series 99 Family for various applications.
Easy to operate for enhanced user convenience
Compatible with Series 99 blades for versatility
Compact length of 50.8 mm (2 in) for accessibility
Related links
- Weller Xcelite Screwdriver Handle, 104.8mm Overall
- Weller Xcelite Screwdriver Handle 79.4mm Overall
- Weller Xcelite Screwdriver Handle 101.6mm Overall
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver 247.7mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall

