Weller Xcelite Screwdriver Blade, #1 Tip, #1 Tip, Phillips Drive, 101.6mm Overall 1-Piece

N

Subtotal (1 unit)*

MYR41.83

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR41.83

*price indicative

Sponsored
Weller
RS Stock No.:
868-416
Mfr. Part No.:
99821N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver Blade

Size

#1

Number of Pieces

1

Material

Steel

Overall Length

101.6mm

Drive Size

#1

Drive Type

Phillips

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade designed specifically for optimal performance and compatibility with Series 99 handles, ensuring efficient and effective use in various applications.

High-quality steel blades ensure optimal performance

Compatible with all Series 99 handles for versatility

102 mm approximate working length enhances usability

Part of the Series 99 Blades, Shafts, and Handles family

Hardened and tempered steel provides durability

Patented spring device allows quick, easy insertion and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy