Weller Xcelite Screwdriver, #1 Tip, 76.2 mm Blade, 168.3mm Overall
- RS Stock No.:
- 868-665
- Mfr. Part No.:
- X101N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR41.27
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.27 |
*price indicative
- RS Stock No.:
- 868-665
- Mfr. Part No.:
- X101N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | #1 | |
| Blade Length | 76.2mm | |
| Overall Length | 168.3mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size #1 | ||
Blade Length 76.2mm | ||
Overall Length 168.3mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a precision tool designed for efficiency and longevity, Ideal for various fastening tasks with its expertly engineered blade and comfortable handle.
Blade MADE from Durable AISI 6150 chrome vanadium steel
Molded firm grip enhances user comfort during prolonged use
Length of 168.3 mm allows for easy manoeuvrability
Related links
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 171.5mm Overall
- Weller Xcelite Screwdriver 76 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 346.1mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall

