Weller Xcelite Screwdriver Blade, #0 Tip, #0 Tip, Phillips Drive, 102mm Overall 1-Piece
- RS Stock No.:
- 868-415
- Mfr. Part No.:
- 99820N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR41.83
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.83 |
*price indicative
- RS Stock No.:
- 868-415
- Mfr. Part No.:
- 99820N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Blade | |
| Size | #0 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 102mm | |
| Drive Size | #0 | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Blade | ||
Size #0 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 102mm | ||
Drive Size #0 | ||
Drive Type Phillips | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade is a precision-engineered tool designed for high performance in a range of applications, particularly in electronics assembly and repair.
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles for versatile use
102 mm approximate working length provides suitable reach
Hardened and tempered steel guarantees durability and longevity
Innovative spring device facilitates quick and easy insertion and removal
Related links
- Weller Xcelite Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver 102 mm Blade, 102mm Overall
- Weller Xcelite Screwdriver 50.8 mm Blade, 117.5mm Overall
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall

