Weller Xcelite Screwdriver Blade, #2 Tip, #2 Tip, Phillips Drive, 101.6mm Overall 1-Piece
- RS Stock No.:
- 868-417
- Mfr. Part No.:
- 99822N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR41.83
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.83 |
*price indicative
- RS Stock No.:
- 868-417
- Mfr. Part No.:
- 99822N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Blade | |
| Size | #2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 101.6mm | |
| Drive Size | #2 | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Blade | ||
Size #2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 101.6mm | ||
Drive Size #2 | ||
Drive Type Phillips | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade designed for optimum performance, integrating seamlessly into the Series 99 family for various applications requiring a reliable #2 Phillips blade.
High-quality steel blades ensure exceptional performance
Designed to be compatible with all Series 99 handles
Measures approximately 102 mm in working length
Related links
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 33.3 mm Blade, 85.7mm Overall
- Weller Xcelite Screwdriver 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Screwdriver Handle 101.6mm Overall
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver 254 mm Blade, 346.1mm Overall

