Weller Xcelite Screwdriver Handle, 13/16 in Tip, 101.6mm Overall
- RS Stock No.:
- 868-582
- Mfr. Part No.:
- 991N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR39.08
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR39.08 |
*price indicative
- RS Stock No.:
- 868-582
- Mfr. Part No.:
- 991N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Handle | |
| Screwdriver Type | Screwdriver Handle | |
| Tip Size | 13/16 in | |
| Overall Length | 101.6mm | |
| ESD Safe | No | |
| Grip Style | Hard | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Handle | ||
Screwdriver Type Screwdriver Handle | ||
Tip Size 13/16 in | ||
Overall Length 101.6mm | ||
ESD Safe No | ||
Grip Style Hard | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Regular Handle designed for performance and precision, making it an essential tool for various tasks within the Series 99 Family.
Easy to operate for efficient use
Compatible with Series 99 blades for versatile applications
Technical length of 101.6 mm for optimal handling
Related links
- Weller Xcelite Screwdriver Handle 101.6mm Overall
- Weller Xcelite Screwdriver Handle 79.4mm Overall
- Weller Xcelite Screwdriver Handle, 63.5mm Overall
- Weller Xcelite Screwdriver Handle, 104.8mm Overall
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece

