Weller Xcelite Screwdriver Handle, 11/16 in Tip, 79.4mm Overall
- RS Stock No.:
- 868-624
- Mfr. Part No.:
- 992N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR43.46
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.46 |
*price indicative
- RS Stock No.:
- 868-624
- Mfr. Part No.:
- 992N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Screwdriver Handle | |
| Product Type | Screwdriver Handle | |
| Tip Size | 11/16 in | |
| Overall Length | 79.4mm | |
| ESD Safe | No | |
| Grip Style | Hard | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Screwdriver Handle | ||
Product Type Screwdriver Handle | ||
Tip Size 11/16 in | ||
Overall Length 79.4mm | ||
ESD Safe No | ||
Grip Style Hard | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Junior Handle is a versatile accessory designed for excellent performance, enabling seamless interaction with Series 99 blades for precision tasks.
Easy to operate, enhancing user efficiency
Designed for use with Series 99 blades for optimum compatibility
Crafted from high-quality materials for durability
Compact dimensions of 79.4 mm make it easy to handle
Amber handle colour provides a distinctive look and feel
Comes in bagged packaging for convenient storage and transport
Not ESD safe, suitable for a broad range of applications
Related links
- Weller Xcelite Screwdriver Handle 101.6mm Overall
- Weller Xcelite Screwdriver Handle, 63.5mm Overall
- Weller Xcelite Screwdriver Handle, 104.8mm Overall
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece

