Weller Xcelite Screwdriver Handle, 13/16 in Tip, 101.6mm Overall

N

Subtotal (1 unit)*

MYR39.08

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39.08

*price indicative

Sponsored
Weller
RS Stock No.:
868-584
Mfr. Part No.:
991VN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Screwdriver Type

Screwdriver Handle

Product Type

Screwdriver Handle

Tip Size

13/16 in

Overall Length

101.6mm

ESD Safe

No

Grip Style

Hard

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite extension tool designed for enhanced performance with Series 99 blades. It offers precision in handling tasks requiring an extended reach, ensuring effective operation in tight spaces.

Easy to operate for effortless handling

Designed specifically for use with Series 99 blades

Crafted from high-quality materials for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy