Weller Xcelite Hex Screwdriver Bit, 1/16 in Drive, 1/16 in Tip, Hex Drive, 102mm Overall 1-Piece
- RS Stock No.:
- 868-588
- Mfr. Part No.:
- 9921BPN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR48.35
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.35 |
*price indicative
- RS Stock No.:
- 868-588
- Mfr. Part No.:
- 9921BPN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 1/16 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 102mm | |
| Drive Size | 1/16in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 1/16 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 102mm | ||
Drive Size 1/16in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Allen Hex Socket Blade designed for precision fastening, featuring a unique ballpoint tip for optimal usability in confined spaces. Its robust design ensures high performance in demanding tasks.
Unique ballpoint tip Ideal for tightening and removing Allen socket screws in hard-to-reach spots
High-quality steel blades engineered for optimal performance and durability
Compatible with all Series 99 handles for versatile usage
Hardened and tempered steel ensures long-lasting reliability under pressure
Patented spring device in handles facilitates quick, easy insertion and removal
Related links
- Weller Xcelite Hex Screwdriver Bit 1/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Spline Screwdriver Bit 3/16 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/8 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 3/32 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 2 mm Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 1/20 in Tip 4in Overall 1-Piece
- Weller Xcelite Hex Screwdriver Bit 5/64 in Tip 4in Overall 1-Piece

